
K33-3
Crimpers / Crimping Tools Positioner.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Contacts Bendix 10-407035-202 | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | K333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.50 | $112.50 | |
| $104.27 | $521.35 | |
| $100.91 | $1,009.10 | |
| $96.68 | $2,417.00 | |
| $96.67 | $4,833.50 | |
| $96.65 | $9,665.00 |
Need more?