Reference Only
K3
Crimpers / Crimping Tools Positioner M22520/2-05.
Datasheet
K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product Type | Crimpers | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Contacts M21097/9-01 AWG 24, 22, 20 | |
| Series | AFM8 | |
| Subcategory | Tools | |
| Part # Aliases | M22520/2-05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.29 | $137.29 | |
| $131.22 | $656.10 | |
| $126.62 | $1,266.20 | |
| $120.71 | $3,017.75 | |
| $120.70 | $6,035.00 |
Need more?