Reference Only
K1329
Crimpers / Crimping Tools Positioner.
Datasheet
K1329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Fischer Connnectors 200.2214 AWG 22, 24, 26 | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $394.30 | $394.30 | |
| $381.41 | $1,907.05 | |
| $362.40 | $3,624.00 | |
| $344.59 | $8,614.75 |
Need more?