Reference Only
HD51-112
Punches & Dies .
Datasheet
HD51-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Punches & Dies | |
| Product | Accessories & Replacement Parts | |
| Type | Die Set | |
| For Use With | 2 AWG Insulated Terminals | |
| Product Type | Punches & Dies | |
| Series | HD51 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---