Reference Only
GP295
Crimpers / Crimping Tools SINGLE POSITION HEAD M22520/4-02
Datasheet
GP295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Head Assembly | |
| For Use With | M22520/4-01 basic tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | GP295 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |