Reference Only
GMT226
Crimpers / Crimping Tools COMML CRIMP TOOL (TE 58448-2).
Datasheet
GMT226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Commercial Crimp Tool | |
| For Use With | 28 AWG to 24 AWG, 24 AWG to 20 AWG | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $587.54 | $587.54 | |
| $545.95 | $2,729.75 | |
| $519.06 | $5,190.60 |
Need more?