Reference Only
GMT220
Crimpers / Crimping Tools COMML CRIMP TOOL REF AMP 90223/90260.
Datasheet
GMT220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Commercial Crimp Tool | |
| For Use With | 30 AWG to 26 AWG, 24 AWG to 22 AWG, 20 AWG | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,887.60 | $1,887.60 | |
| $1,751.15 | $8,755.75 |
Need more?