Reference Only
GMT201
Crimpers / Crimping Tools COMMERCIAL CRIMP ) TOOL (MOLEX HTR1031.
Datasheet
GMT201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Commercial Crimp Tool | |
| For Use With | 26 AWG to 20 AWG, 18 AWG to 14 AWG | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $424.38 | $424.38 | |
| $397.82 | $1,989.10 | |
| $378.52 | $3,785.20 | |
| $370.86 | $9,271.50 |
Need more?