
F09-07PKG
Cable Mounting & Accessories Elngt Incon 600 .040 Ferrule Only Pkg 50.
Datasheet
F09-07PKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Safe-T Cable Ferrule | |
| Length | 0.325 in | |
| For Use With | 0.04 in Safe-T Cable | |
| Product | Tools & Accessories | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---