Reference Only

CM5015-18

Circular MIL Spec Tools, Hardware & Accessories Adapter Tool Aluminum

Manufacturer:

Mfr Part:
CM5015-18

TTI Part:
CM5015-18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDaniels Manufacturing
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductTools
SeriesCM5015
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8204200000
TARIC8204200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.