Reference Only
C10-118
Cable Mounting & Accessories 321 Cres 0.022x18" Kit
Datasheet
C10-118PKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Safe-T Cable Kit | |
| Length | 1.5 ft | |
| For Use With | Safe-T Cable Kit 0.022 x 18 in | |
| Packaging | Kit | |
| Product | Kits | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7312105000 |
| TARIC | 7312102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |