Reference Only
C09-318
Cable Mounting & Accessories Inconel 600 .040x18" Kit.
Datasheet
C09-318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Safe-T Cable Kit | |
| Length | 1.5 ft | |
| For Use With | Safe-T Cable Kit 0.040 x 18 in | |
| Product | Kits | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7312105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.19 | $359.50 | |
| $6.84 | $684.00 | |
| $6.42 | $1,605.00 | |
| $6.11 | $3,055.00 | |
| $5.82 | $5,820.00 |
Need more?