Reference Only
AS3618-02F
Terminals .032SCT ElongFerrule.
Datasheet
AS3618-02F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Mounting Style | Push-In | |
| Material | Steel | |
| Maximum Bundle Diameter | 0.032 to 0.038 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | F10-04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $87.50 |
Need more?