Reference Only
86-21
Crimpers / Crimping Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | M39029/22-193 | |
| Product Type | Crimpers | |
| Series | MH860 | |
| Subcategory | Tools | |
| Part # Aliases | M22520/7-13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.15 | $158.15 | |
| $146.91 | $734.55 | |
| $138.77 | $1,387.70 | |
| $132.08 | $3,302.00 | |
| $132.05 | $6,602.50 |
Need more?