Reference Only
2181-1
Crimpers / Crimping Tools SPECIAL PURPOSE TOOL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Description/Function | Positioner and Tool Frame | |
| For Use With | Contacts : L3198-2222, 030-9175-001, 031-1113-001, Wire : 24 AWG, 22 AWG | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Type | Special Purpose Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---