Reference Only
1001-40
Crimpers / Crimping Tools .
Datasheet
1001-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Color | Black, Red | |
| For Use With | Wire Size 20 AWG & Contacts | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Type | Special Purpose Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $481.82 | $481.82 | |
| $447.95 | $2,239.75 | |
| $432.62 | $4,326.20 | |
| $432.55 | $10,813.75 |
Need more?