Reference Only
ZWS020912209JLX000
Wirewound Resistors - Chassis Mount 22 OHM 5% 20W
Datasheet
ZWS020912209JLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 22 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Length | 62 mm | |
| Packaging | Bulk | |
| Resistance | 22 Ohms | |
| Power Rating | 20 W | |
| Voltage Rating | 500 V | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Length | 62 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Packaging | Bulk | |
| Diameter | 14.8 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.38 | $213.80 | |
| $20.31 | $2,031.00 | |
| $19.00 | $9,500.00 |
Need more?
Sign in to add projects and notes