Reference Only

XT9M20HRR6M

Crystals 6MHz lo-profile

Manufacturer:

Mfr Part:
XT9M20HRR6M

TTI Part:
XT9M20HRR6M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency6 MHz
Load Capacitance20 pF
Tolerance30 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
Length12.3 mm
Width4.7 mm
Height4.5 mm
SeriesXT9M
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeLow Profile Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.311$933.00
$0.302$1,510.00
Need more?
Sign in to add projects and notes