Reference Only

WSR3R0400DEA

Current Sense Resistors - SMD 3watts .04ohms .5%

Manufacturer:

Mfr Part:
WSR3R0400DEA

TTI Part:
WSR3R0400DEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSR
Resistance40 mOhms
Power Rating3 W
Tolerance0.5 %
Temperature Coefficient300 PPM / C
Case Code - in4527
Case Code - mm11570
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TechnologyMetal Element
TerminationStandard
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.20$1,800.00
Need more?

My Notes

Sign into see notes.