Reference Only
WSN6927R6500DTA
Wirewound Resistors - SMD .65 OHM 5% 3W 20PPM
Datasheet
WSN6927R6500DTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 650 mOhms | |
| Power Rating | 3 W | |
| Tolerance | 0.5 % | |
| Case Code - in | 6927 | |
| Temperature Coefficient | 90 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Reel | |
| Application | High Power | |
| Features | Wraparound Terminations | |
| Height | 7.11 mm | |
| Length | 17.53 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Power | |
| Width | 6.98 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 725 / Multiples: 725)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.90 | $35,452.50 | |
| $39.50 | $57,275.00 | |
| $35.27 | $76,712.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.