Reference Only
WSN6927R4800DEK
Wirewound Resistors - SMD .48 OHM .5% 3W 50PPM
Datasheet
WSN6927R4800DEK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 480 mOhms | |
| Power Rating | 3 W | |
| Tolerance | 0.5 % | |
| Case Code - in | 6927 | |
| Temperature Coefficient | 90 PPM / C | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Case Code - mm | 17570 | |
| Packaging | Bulk | |
| Height | 7.11 mm | |
| Length | 17.53 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Power Wirewound Resistor | |
| Width | 6.98 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.75 | $1,375.00 | |
| $11.11 | $11,110.00 | |
| $9.92 | $19,840.00 |
Need more?
Sign in to add projects and notes