Reference Only

WSN6927R1620FTA

Wirewound Resistors - SMD .162 OHM 1% 3W

Manufacturer:

Mfr Part:
WSN6927R1620FTA

TTI Part:
WSN6927R1620FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance162 mOhms
Power Rating3 W
Tolerance1 %
Case Code - in6927
Temperature Coefficient150 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm17570
SeriesWSC
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length17.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 725 / Multiples: 725)
Quantity Unit PriceExt. Price
$13.75$9,968.75
$11.71$16,979.50
$11.26$24,490.50
Need more?

My Notes

Sign into see notes.