Reference Only
WSN69271K500JEA
Wirewound Resistors - SMD 1.5K OHM 5% 3W 20PPM
Datasheet
WSN69271K500JEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 1.5 kOhms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Case Code - in | 6927 | |
| Temperature Coefficient | 20 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 65 C | |
| Case Code - mm | 17570 | |
| Series | WSC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Application | Precision Power Resistors | |
| Features | Molded Resistors | |
| Height | 2.54 mm | |
| Length | 17.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 63 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 725 / Multiples: 725)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $3,748.25 | |
| $4.93 | $7,148.50 | |
| $4.73 | $10,287.75 |
Need more?
Sign in to add projects and notes