Reference Only

WSN45272R000FEA

Wirewound Resistors - SMD 2 OHM 1% 2W

Manufacturer:

Mfr Part:
WSN45272R000FEA

TTI Part:
WSN45272R000FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance2 Ohms
Power Rating2 W
Tolerance1 %
Case Code - in4527
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm11570
SeriesWSN
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length11.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.40$1,680.00
$1.39$3,336.00
Need more?

My Notes

Sign into see notes.