Reference Only

WSN452715R00FTA

Wirewound Resistors - SMD 15 OHM 1% 2W

Manufacturer:

Mfr Part:
WSN452715R00FTA

TTI Part:
WSN452715R00FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance15 Ohms
Power Rating2 W
Tolerance1 %
Case Code - in4527
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm11570
SeriesWSN
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length11.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7 mm
Part # AliasesWSN-4527 15 1%R86

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.66$3,192.00
$2.63$6,312.00
Need more?

My Notes

Sign into see notes.