Reference Only

WSLP4026L7000FEA

Current Sense Resistors - SMD 7watt .0007ohms 1%

Manufacturer:

Mfr Part:
WSLP4026L7000FEA

TTI Part:
WSLP4026L7000FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSLP4026
Resistance700 uOhms
Power Rating7 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in4026
Case Code - mm1066
Length10.1 mm (0.398 in)
Width6.6 mm (0.26 in)
Height2.82 mm (0.111 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.35$2,025.00
$1.25$5,625.00
$1.22$25,620.00
$1.21$72,600.00
Need more?

My Notes

Sign into see notes.