Reference Only
WSLP40263L000FEA
Current Sense Resistors - SMD .003 OHM 1% 12W 75PPM
Datasheet
WSLP40263L000FEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | WSLP4026 | |
| Resistance | 3 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 75 PPM / C | |
| Case Code - in | 4026 | |
| Case Code - mm | 10166 | |
| Length | 10.1 mm (0.398 in) | |
| Width | 6.6 mm (0.26 in) | |
| Height | 2.79 mm (0.11 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Strip | |
| Termination | 4 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Power Metal Strip Resistors | |
| Subcategory | Resistors | |
| Tradename | Power Metal Strip | |
| Type | Very High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $2,010.00 | |
| $1.19 | $3,570.00 | |
| $1.18 | $5,310.00 | |
| $1.16 | $8,700.00 | |
| $1.15 | $13,800.00 | |
| $1.14 | $27,360.00 |
Need more?
My Notes
Sign into see notes.