Reference Only

WSLP0603R0400FEA

Current Sense Resistors - SMD 0.4Watt 0.04Ohm 1%

Manufacturer:

Mfr Part:
WSLP0603R0400FEA

TTI Part:
WSLP0603R0400FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSLP
Resistance40 mOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in0603
Case Code - mm1608
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.33 mm (0.013 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.384$1,920.00
$0.38$3,800.00
$0.376$5,640.00
$0.373$9,325.00
$0.369$14,760.00
$0.365$29,200.00
Need more?

My Notes

Sign into see notes.