Reference Only

WSLF2512L3000FEB

Current Sense Resistors - SMD 10watt .3mOhms 1% AEC-Q200

Manufacturer:

Mfr Part:
WSLF2512L3000FEB

TTI Part:
WSLF2512L3000FEB

EDA / CAD Models

Alternate Part Number

WSLF2512L3000FEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSLF
Case Code - in2512
Case Code - mm6431
TechnologyMetal Strip
Termination2 Terminal
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.559$559.00
$0.517$2,068.00
$0.466$9,320.00
$0.462$27,720.00
Need more?
Sign in to add projects and notes