Reference Only

WSLF25121L000JEA

Current Sense Resistors - SMD 6watt 1mOhms 5% AEC-Q200

Manufacturer:

Mfr Part:
WSLF25121L000JEA

TTI Part:
WSLF25121L000JEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSLF
Resistance1 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient170 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.35 mm (0.25 in)
Width3.02 mm (0.119 in)
Height0.3 mm (0.012 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypeLow Value Resistance

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.265$1,060.00
$0.248$1,984.00
$0.239$2,868.00
$0.229$4,580.00
$0.223$7,136.00
Need more?
Sign in to add projects and notes