Reference Only

WSL3921L3000FEA

Current Sense Resistors - SMD 3watts .0003ohms 1%

Manufacturer:

Mfr Part:
WSL3921L3000FEA

TTI Part:
WSL3921L3000FEA

EDA / CAD Models

Alternate Part Number

WSL3921L3000FEK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL3921
Resistance300 uOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient175 PPM / C
Case Code - in3921
Case Code - mm10052
Length10 mm (0.394 in)
Width5.2 mm (0.205 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors, Low Value (Down to 0.0002 Ohms), Surface Mount

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.497$1,491.00
$0.45$2,700.00
$0.428$8,988.00
$0.409$24,540.00
Need more?

My Notes

Sign into see notes.