Reference Only

WSL36372L800FEA

Current Sense Resistors - SMD .0028 OHM 1% 3W 75PPM

Manufacturer:

Mfr Part:
WSL36372L800FEA

TTI Part:
WSL36372L800FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL3637
Resistance2.8 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in3637 (Reversed)
Case Code - mm9194 (Reversed)
Length9.14 mm (0.36 in)
Width9.4 mm (0.37 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination4 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.83$3,320.00
$0.81$6,480.00
$0.80$9,600.00
Need more?
Sign in to add projects and notes