Reference Only

WSL27265L000FEA

Current Sense Resistors - SMD 3watt .005ohms 1%

Manufacturer:

Mfr Part:
WSL27265L000FEA

TTI Part:
WSL27265L000FEA

EDA / CAD Models

Alternate Part Number

WSL27265L000FEB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL2726
Resistance5 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in2726
Case Code - mm6966
Length6.9 mm (0.272 in)
Width6.6 mm (0.26 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination4 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.02$1,530.00
$1.00$4,500.00
$0.98$20,580.00
$0.96$57,600.00
Need more?
Available Regional Inventory
21,000 available now at ttieurope.com
Sign in to add projects and notes