Reference Only

WSL1206R0100FEA

Current Sense Resistors - SMD 1/4watt .01ohms 1%

Manufacturer:

Mfr Part:
WSL1206R0100FEA

TTI Part:
WSL1206R0100FEA

EDA / CAD Models

Alternate Part Number

WSL1206R0100FEB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL
Resistance10 mOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

604,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.257$1,028.00
$0.254$2,032.00
$0.25$3,000.00
$0.247$4,940.00
$0.243$7,776.00
$0.24$15,360.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.44849$8.96
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes