Reference Only

WSL12065L000FTA

Current Sense Resistors - SMD 1/4watt .005ohms 1%

Manufacturer:

Mfr Part:
WSL12065L000FTA

TTI Part:
WSL12065L000FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL
Resistance5 mOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient110 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Part # AliasesWSL-1206 .005 1%R86

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$2.06$8,240.00
$2.03$16,240.00
$2.00$32,000.00
Need more?

My Notes

Sign into see notes.