Reference Only

WSL12064L000FEA18

Current Sense Resistors - SMD 1/2watt .004ohms 1%

Manufacturer:

Mfr Part:
WSL12064L000FEA18

TTI Part:
WSL12064L000FEA18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL-18 High Power
Resistance4 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient150 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.411$1,644.00
$0.36$7,200.00
$0.356$14,240.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.23$55.75
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.