Reference Only

WSL0805R0200FEA

Current Sense Resistors - SMD 1/8watt .02ohms 1%

Manufacturer:

Mfr Part:
WSL0805R0200FEA

TTI Part:
WSL0805R0200FEA

EDA / CAD Models

Alternate Part Number

LVT08R0200FER

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL
Resistance20 mOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in0805
Case Code - mm2012
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.33 mm (0.013 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

20,000In Stock

50,000 expected 17-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.306$1,530.00
$0.287$2,870.00
$0.277$4,155.00
$0.266$6,650.00
Need more?

My Notes

Sign into see notes.