Reference Only

WSL0612L7500FEA

Current Sense Resistors - SMD .00075OHM 1% 1W 250PPM

Manufacturer:

Mfr Part:
WSL0612L7500FEA

TTI Part:
WSL0612L7500FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL Wide Terminal
Resistance750 uOhms
Temperature Coefficient250 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
TechnologyMetal Strip
Termination2 Terminal
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.418$1,672.00
$0.366$7,320.00
$0.352$21,120.00
Need more?

My Notes

Sign into see notes.