Reference Only

WSL0603R0250FBA

Current Sense Resistors - SMD .025 OHM 1%1/10W 75PPM

Manufacturer:

Mfr Part:
WSL0603R0250FBA

TTI Part:
WSL0603R0250FBA

EDA / CAD Models

Alternate Part Number

WSL0603R0250FEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
Case Code - in0603
Case Code - mm1608
TechnologyMetal Strip
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.34$234.00
Need more?

My Notes

Sign into see notes.