Reference Only

WSL0603R0100FEA18

Current Sense Resistors - SMD 1/5watt 0.01ohm 1%

Manufacturer:

Mfr Part:
WSL0603R0100FEA18

TTI Part:
WSL0603R0100FEA18

EDA / CAD Models

Alternate Part Number

CFN0603AFZ-R010ELF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSL-18 High Power
Resistance10 mOhms
Power Rating200 mW (1/5 W)
Tolerance1 %
Temperature Coefficient350 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.33 mm (0.013 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

10,000
On Order
10,000 expected 29-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.398$1,990.00
$0.371$7,420.00
$0.367$22,020.00
Need more?

My Notes

Sign into see notes.