Reference Only

WSKW0612L5000FEB

Current Sense Resistors - SMD .0005 OHM 1% 1W 175PPM

Manufacturer:

Mfr Part:
WSKW0612L5000FEB

TTI Part:
WSKW0612L5000FEB

EDA / CAD Models

Alternate Part Number

WSKW0612L5000FEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSKW0612
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Termination2 Terminal
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 63 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.31$310.00
$0.305$1,220.00
$0.302$6,040.00
$0.299$17,940.00
Need more?
Sign in to add projects and notes