Reference Only

WSKW06121L000FEA

Current Sense Resistors - SMD 1watt 0.001ohms 1%

Manufacturer:

Mfr Part:
WSKW06121L000FEA

TTI Part:
WSKW06121L000FEA

EDA / CAD Models

Alternate Part Number

CST0612-FC-R0015E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSKW0612
Resistance1 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient275 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination4 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

180,000In Stock

200,000 expected on  from 20-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.228$912.00
$0.225$1,800.00
$0.222$2,664.00
$0.218$4,360.00
$0.215$6,880.00
Need more?

My Notes

Sign into see notes.