Reference Only

WSK25123L300FTA

Current Sense Resistors - SMD .0033ohms 1watt .5%

Manufacturer:

Mfr Part:
WSK25123L300FTA

TTI Part:
WSK25123L300FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSK2512
Case Code - in2512
Case Code - mm6332
Length6.3 mm (0.248 in)
Width3.2 mm (0.126 in)
Height0.635 mm (0.025 in)
TechnologyMetal Element
Termination4 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.44$4,880.00
Need more?

My Notes

Sign into see notes.