WSHP28188L000FEK Vishay

WSHP28188L000FEK

Current Sense Resistors - SMD .008 OHM 1% 10W 200PPM

Manufacturer:

Mfr Part:
WSHP28188L000FEK

TTI Part:
WSHP28188L000FEK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
Case Code - in2818
Case Code - mm7145
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.71$271.00
$2.26$2,260.00
$1.71$3,420.00
Need more?

My Notes

Sign into see notes.