Reference Only

WSHP28184L000FEA

Current Sense Resistors - SMD 10W .004ohms 1%

Manufacturer:

Mfr Part:
WSHP28184L000FEA

TTI Part:
WSHP28184L000FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSHP2818
Resistance4 mOhms
Power Rating10 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in2818
Case Code - mm7146
Length7.1 mm (0.28 in)
Width4.6 mm (0.181 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypePower Metal Strip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$1.05$3,675.00
Need more?

My Notes

Sign into see notes.