Reference Only

WSHM28182L000FEA

Current Sense Resistors - SMD .002ohms 7watt 1%

Manufacturer:

Mfr Part:
WSHM28182L000FEA

TTI Part:
WSHM28182L000FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWSHM2818
Resistance2 mOhms
Power Rating7 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in2818
Case Code - mm7146
Length7.1 mm (0.28 in)
Width4.6 mm (0.181 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypePower Metal Stip High Power Low Value Surface Mount
Part # AliasesWSH28182L000FEA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.81$2,835.00
Need more?

My Notes

Sign into see notes.