Reference Only

WSC692710R00FEA

Wirewound Resistors - SMD 3watts 10ohms 1%

Manufacturer:

Mfr Part:
WSC692710R00FEA

TTI Part:
WSC692710R00FEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance10 Ohms
Power Rating3 W
Tolerance1 %
Case Code - in6927
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm17570
SeriesWSC
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length17.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 725 / Multiples: 725)
Quantity Unit PriceExt. Price
$1.46$1,058.50
$1.45$2,102.50
$1.43$3,110.25
Need more?

My Notes

Sign into see notes.