Reference Only

WSC45274R120FTA

Wirewound Resistors - SMD 4.12 OHM 1% 2W 50PPM

Manufacturer:

Mfr Part:
WSC45274R120FTA

TTI Part:
WSC45274R120FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance4.12 Ohms
Power Rating1 W
Tolerance1 %
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
SeriesWSC
PackagingReel
Height4.24 mm
Length11.56 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width6.98 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.51$3,012.00
$1.92$4,608.00
Need more?

My Notes

Sign into see notes.