Reference Only

WSC25151R000FTA

Wirewound Resistors - SMD 1watt 1ohm 1%

Manufacturer:

Mfr Part:
WSC25151R000FTA

TTI Part:
WSC25151R000FTA

EDA / CAD Models

Alternate Part Number

WSC25151R000FTB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance1 Ohms
Power Rating1 W
Tolerance1 %
Case Code - in2515
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm6438
SeriesWSC
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.79 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.81 mm
Part # AliasesWSC-2515 1 1%R86

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

28,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.01$4,020.00
$1.98$7,920.00
$1.95$11,700.00
$1.92$19,200.00
Need more?
Sign in to add projects and notes