Reference Only

WSC2515120R0FEB

Wirewound Resistors - SMD 1watt 120ohms 1%

Manufacturer:

Mfr Part:
WSC2515120R0FEB

TTI Part:
WSC2515120R0FEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance120 Ohms
Power Rating1 W
Tolerance1 %
Case Code - in2515
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm6438
SeriesWSC
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.79 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$780.00
$0.705$1,410.00
$0.696$2,088.00
$0.684$3,420.00
$0.676$5,408.00
$0.668$10,688.00
Need more?

My Notes

Sign into see notes.